• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K MA2734A Tool belt Waist size range: 80 up to 115 cm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Tool belt, padded

  • Very sturdy, padded tool belt
  • Continuously adjustable from 80 to 115 cm
  • Robust buckle for easy attachment/storage
  • Safety strap made from anodized aluminum
  • This text is machine translated.

Technical specifications

Product type

Tool belt

Waist size (max.)

115 cm

Waist size (min.)

80 cm

Waist size range

80 up to 115 cm

Factory colour

Black/red

Width

135 mm

Height

78 mm

Depth

15 mm

Dim

(W x H x D) 135 x 78 x 15 mm

Weight

290 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3130392 C.K MA2734A Tool belt Waist size range: 80 up to 115 cm

User & Safety Instructions

User & Safety Instructions 3130392 C.K MA2734A Tool belt Waist size range: 80 up to 115 cm

Description

Features

  • Very sturdy, padded tool belt - robust and offers optimal comfort
  • Continuously adjustable from 80 to 115 cm
  • Robust buckle for easy attachment/storage
  • Safety strap made from anodized aluminum

Scope of delivery

  • Tool belt, padded

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)