• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T0297 2 Forstner bit 35 mm Cylinder shank 1 pc(s)

Product type
Forstner bit
Drill hole Ø
35 mm
Material
Steel
Material suitability
Wood
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forstner bit

Drill hole Ø

35 mm

Material

Steel

Material properties

alloyed

Material suitability

Wood

Tool holder

Cylinder shank

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1414605 C.K T0297 2 Forstner bit 35 mm Cylinder shank 1 pc(s)

Description

From high-quality alloy steel for use in 5000 revolutions per minute drills with max. With brad point for accurate positioning at the start. Two cutting edges for easy drilling.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)