• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3716 Circlip pliers Suitable for Outer and inner rings 12-22 mm 12-22 mm Tip shape (details) Straight

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circlip pliers

Manufacturer part #

T3716

Suitable for

Outer and inner rings

Matching bore diameter

12-22 mm

Suitable for shaft diameters of

12-22 mm

Length

170 mm

Material

Carbon steel

Material properties

burnished

Weight

280 g

Tip shape

Straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828972 C.K T3716 Circlip pliers Suitable for Outer and inner rings 12-22 mm 12-22 mm Tip shape (details) Straight

Description

Push button changeover from inside to outside configuration for convenience.

Scope of delivery

  • 1 x adjustable circlip pliers. 1 x inside circlips, sizes: 12, 14, 16, 18, 20 & 22mm. 1 x outside circlips, sizes: 12, 14, 16, 18, 20 & 22mm.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)