• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3770 1D120 ESD Flat nose pliers Straight Carbon steel 130 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 46.99
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flat nose pliers

Manufacturer part #

T3770 1D120

Range of use

ESD

Length

130 mm

Jaw shape

Straight

Material

Carbon steel

Material properties

high alloyed

polishing

Dim

(L x W x H) 130 x 250 x 50 mm

Width

250 mm

Height

50 mm

Weight

0.086 kg

EN standard

EN 61340-2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828918 C.K T3770 1D120 ESD Flat nose pliers Straight Carbon steel 130 mm

Description

DISSIPATIVE PRECISION PLIERS & CUTTERS

1) Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
2) Precision box joint construction for permanent, adjustment free jaw alignment
3) Induction hardened jaws for outstanding long term performance
4) Mirror polished surface eliminates the risk of damage from flaking chrome
5) Spot welded double leaf springs for consistent, repetitive action
6) Ergonomically designed dual component handles for increased comfort & control
7) Fully ESD compliant for safe use on sensitive electronic components

More interesting products

(*All information is plus legal VAT)