• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3963 160 Cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cables 9 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable cutter

Manufacturer part #

T3963 160

Suitable for

Single/multi-core aluminium and copper cables

Length

160 mm

Material

Carbon steel

Material properties

high alloyed

polishing

Wire hardness diameter (max.)

9 mm

Weight

0.181 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 414801 C.K T3963 160 Cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cables 9 mm

Description

Special design made of alloyed special steel with razor-sharp induction-hardened blades for outstanding cutting performance. Shear effect for clean cutting results. Blade with special profile for effective cable cutting and wire stripping. Only for copper and aluminum wires.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.97*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)