• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3963 240 Cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cables 13 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable cutter

Manufacturer part #

T3963 240

Suitable for

Single/multi-core aluminium and copper cables

Length

240 mm

Material

Carbon steel

Material properties

high alloyed

polishing

Wire hardness diameter (max.)

13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828797 C.K T3963 240 Cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cables 13 mm

Description

Special alloy steel construction with razor sharp, induction hardened cutting edges for outstanding cutting performance. Shearing action for clean cut results. Special profile blade for effective cable cutting & wire stripping. Suitable for copper & aluminium wire only.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.97*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)