• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3964 6 Cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cables 16 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable cutter

Manufacturer part #

T3964 6

Suitable for

Single/multi-core aluminium and copper cables

Length

160 mm

Material

Steel

Material properties

chrome plated

C60

Wire hardness diameter (max.)

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828795 C.K T3964 6 Cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cables 16 mm

Description

PREMIUM QUALITY PLIERS & CUTTERS

1) Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
2) Induction hardened jaws for outstanding long term performance
3) Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
4) Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
Shearing action for clean cut results. Razor sharp, parrot beak blades for effortless cuts. Suitable for copper & aluminium wire only.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.97*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)