• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3988 180 Workshop End cutting nippers 180 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length: 180mm 7"
  • Cutting capacity hard wire: 2.5mm
  • Cutting capacity medium-hard wire: 3.2mm
  • Cutting capacity soft wire:> 4.0mm
  • Standard: ISO 5748
Product type

End cutting nippers

Manufacturer part #

T3988 180

Range of use

Workshop

Length

180 mm

Material

Tool steel

Edge hardness

60 HRC

Wire hardness (max.) soft wire

4 mm

Wire hardness (max.) medium wire

3.2 mm

Wire hardness (max.) hard wire

2.5 mm

DIN standard

DIN ISO 5748

Weight

240 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828790 C.K T3988 180 Workshop End cutting nippers 180 mm

Description

High alloy steel, drop forged, hardened & tempered for strength & durability. Induction hardened jaws for outstanding long term cutting performance. Wipe clean PVC handles for added convenience. Black lacquered for corrosion protection.

More interesting products

(*All information is plus legal VAT)