• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4112A 10 Mechanic's nippers 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mechanic's nippers

Length

250 mm

Wire hardness (max.) medium wire

2 mm

Material

Tool steel

Material properties

alloyed

tempered

DIN standard

DIN ISO 9243

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828778 C.K T4112A 10 Mechanic's nippers 250 mm 1 pc(s)

Description

Special slimline design for binding & twisting wire. Induction hardened jaws for outstanding long term cutting performance. High alloy steel, drop forged, hardened & tempered for exceptional strength & durability. Wipe clean PVC handles for added convenience. Black lacquered for corrosion protection.

More interesting products

(*All information is plus legal VAT)