

Phillips screwdriver
VDE
PZ 0
60 mm
155 mm
30 mm
95 mm
Round
3.5 mm
Chrome moly vanadium steel
burnished
DIN ISO 8764
DIN EN 60900
Pozidriv
Multi-purpose tool grip
ASTM-F 1505
EN 60900
0682-201
95mm 33/4"
yes
User & Safety Instructions 821633 C.K T49143-0 VDE Phillips screwdriver PZ 0 Blade length: 60 mm DIN ISO 8764, DIN EN 60900
€ 13.48*
The necessary accessories are required to use the article as described.