• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T49143-2 VDE Phillips screwdriver PZ 2 Blade length: 100 mm DIN ISO 8764, DIN EN 60900

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Standard: VDE 0682/201, EN 60900, ISO 8764, ASTM-F1505
Product type

Phillips screwdriver

Range of use

VDE

Size

PZ 2

Blade length

100 mm

Length

207 mm

Handle Ø

34 mm

Handle length

107 mm

Blade type

Round

Blade Ø

6 mm

Material

Chrome moly vanadium steel

Material properties

burnished

DIN standard

DIN ISO 8764

DIN EN 60900

Width

37 mm

Dim

(L x W) 207 mm x 37 mm

Weight

0.097 kg

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

EN standard

ASTM-F 1505

EN 60900

VDE standard

0682-201

Handle grip dimensions

107mm 47/32"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821631 C.K T49143-2 VDE Phillips screwdriver PZ 2 Blade length: 100 mm DIN ISO 8764, DIN EN 60900

Description

PREMIUM QUALITY SAFETY SCREWDRIVERS

1) Tip type marking for easy identification
2) Ergonomically shaped, dual component handle for increased comfort, control & safety
3) Long fine neck for precise fingertip control
4) Ridges along the head give extra grip in that last ¼ turn
5) Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
6) VDE approved - individually tested to 10,000v for safe live working up to 1,000v
7) Premium quality Chrome Vanadium steel blade for exceptional strength & durability
8) Precision machined tip for an exact screw fit & damage free screwdriving

Conforms to IEC 60900:2004. Approved and independently audited by the German VDE institute.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)