• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T8002 Adjustable wrist anchor

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Adjustable wrist anchor

  • Dynamic load-tested (safety factor 1:1)
  • Meets ANSI/ISEA 1221-2018
  • Robust and light material for all-day wearing comfort
  • Steel D-ring with reinforced seams for secure anchoring
  • Adjustable Velcro fastener for universal fit
  • This text is machine translated.

Our service for you

Technical specifications

  • Max. Load: 2 kg (4.4 lb)
Product type

Lifeline system

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3474254 C.K T8002 Adjustable wrist anchor

User & Safety Instructions

User & Safety Instructions 3474254 C.K T8002 Adjustable wrist anchor