• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Miller BY Honeywell 1017341 Two-point harness R2Revo DURAFLEX + PROLONG size L/XL

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Two-point harness R2Revo DURAFLEX + PROLONG size L/XL

Our service for you

Technical specifications

Product type

2-point harness

Size

L/XL

Weight

3864

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2529041 Miller BY Honeywell 1017341 Two-point harness R2Revo DURAFLEX + PROLONG size L/XL

Description

Two-point harness for use with safety harness and corresponding attachment points. Thanks to its unique technology and diversity, the robust Miller Revolution harness is ideal for scaffolding, steel and mast construction, as well as general applications and maintenance. The PivotLink™-connection at waist height provides for optimum ergonomics when bending or stretching.Due to the unique revolution technology and the multitude of features, the R2 Revolution Comfort harness made of the patented, stretchable DuraFlex belt is ideally suited for industry and construction as well as for general applications and maintenance. With automatic locks. PivotLink connection (patent pending): The unique, rotatable design ensures more mobility and comfort. With its pivot point at waist height, the connection makes the movements of the user during bending and stretching. With attachment point for tools and accessories. Made of stainless steel, corrosion-resistant. ErgoArmor back pad: This semi-rigid comfort back pad minimizes impacts from angular/heavy automatic carabines and height-securing devices. The self-adjusting mold channels adapt to any shape of the body. The padding provides good air circulation. A knotted mesh diaphragm minimizes moisture absorption and ensures optimal airflow while ensuring correct alignment of the rear D-ring. Protected label compartment (patent pending): Integrated label compartment for storing labels to protect them from damage or loss.Durable polymer construction for longer durability. Cam buckle (patent pending): Easy adjustment or release with one hand allows both shoulder straps to be adjusted simultaneously. Provides a comfortable and precise fit; does not slip or adjust. Made of high-tech polymer, light aluminum and stainless steel to prevent corrosion and rust. Belt Tent Clips (patent pending): The clips are used to safely store excess belt after adjustment. Made of durable, impact-resistant polymer. When adjusting the belt strap, the hand is not griptight. Integrated accessory system: The modular mounting system makes it easy to attach or remove pockets for tools and accessories. A special design distributes the weight of the accessory evenly over the hips and shoulders to guarantee comfort and mobility. DuraFlex™ webbing: Patented elastomer webbing that allows the operator to move without cutting or hanging loose. Usage labeling: Different colored adhesive labels are used to enter the area of application, next inspection date, user name etc. This and other information is entered in the white text field.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)