• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T8009 Safety harness with integrated belt

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety harness with integrated belt

  • Fully adjustable 4-point belt system for safe working at height
  • Stable polyester fabric with reinforced seams
  • Integrated belt for comfort and hold
  • Through-hole buckles for quick adjustment
  • Front and rear attachment points for secure attachment
  • Steel side D-rings (x2) offer flexibility while working
  • Conforms to the standards EN361 & EN358
  • This text is machine translated.

Our service for you

Technical specifications

  • Max. Permissible load: 140 kg
Product type

Lifeline system

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3474261 C.K T8009 Safety harness with integrated belt

User & Safety Instructions

User & Safety Instructions 3474261 C.K T8009 Safety harness with integrated belt