• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Miller BY Honeywell 1036087 Safety harness H500 IC7 H500 IC7 size 3 EN 361

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Safety harness H500 IC7 H500 IC7 size 3

  • H500 QB 2LO with padding, size 3

Our service for you

Technical specifications

  • Max. User weight: 140 kg
Product type

Fall arrest system

Weight

1.31 kg

EN standard

EN 361

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2529035 Miller BY Honeywell 1036087 Safety harness H500 IC7 H500 IC7 size 3 EN 361

Description

The new Honeywell Miller® H500 incorporates high-performance cushioning that is anatomically and ergonomically designed, provides pressure relief and is extremely breathable, as well as some other innovative and intelligent security features. This results in more comfort and freedom of movement.The Honeywell Miller® H500 harness combines safety, quality and comfort. While other harnesses can protect the wearer from serious injury at the expense of long-term well-being, the Honeywell Miller® H500 also aims to support the user — to make your work easier and better protected.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)