• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T8003 Light tool-strap

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light tool-strap

  • Contrast seams for faster visual inspection
  • Dynamic load-tested (safety factor 2:1)
  • Meets ANSI/ISEA 121-2018
  • Robust and light material for all-day wearing comfort
  • Secure screw lock prevents accidental opening
  • Two anodized aluminum carabiner with 360°-swivel for better manouverability and tool alignment
  • This text is machine translated.

Our service for you

Technical specifications

  • Dimensions: Extendable from 85 cm to 140 cm
  • Max. Load: 4 kg (8.8 lb)
Product type

Lifeline system

Documents & Downloads

Datasheet

Datasheet 3474255 C.K T8003 Light tool-strap

User & Safety Instructions

User & Safety Instructions 3474255 C.K T8003 Light tool-strap