• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Miller BY Honeywell 1036294 H100 two-point harness

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H100 two-point harness

Our service for you

Technical specifications

  • Holds up to 140 kg
Product type

2-point harness

Weight

1146

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2529037 Miller BY Honeywell 1036294 H100 two-point harness

Description

The Honeywell Miller H100 series is designed to deliver cost-effective, high-value fall protection and is designed to meet the most common, practice-oriented crash protection requirements while maintaining cost-effectiveness and safety in focus.

This text is machine translated.

Features

  • The Honeywell Miller brand: Developed with our well-known quality and reliabilityLightweight: Increased comfortCovered labeling: Protects the labels during practical useNew, easily recognizable safety-colored belt strapsLow-costCan be loaded up to 140 kg* (max. user weight)