• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T8004 D-ring straps, 100, 150 and 200 mm, pack of 3

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-ring straps, 100, 150 and 200 mm, pack of 3

  • Steel D-ring with reinforced seams for secure tool attachment
  • Dynamic load-tested (safety factor 1:1)
  • Meets ANSI/ISEA 121-2018
  • This text is machine translated.

Our service for you

Technical specifications

  • Max. Load: 4 kg (8.8 lb)
Product type

Lifeline system

Documents & Downloads

Datasheet

Datasheet 3474256 C.K T8004 D-ring straps, 100, 150 and 200 mm, pack of 3

User & Safety Instructions

User & Safety Instructions 3474256 C.K T8004 D-ring straps, 100, 150 and 200 mm, pack of 3

Description

Features

  • Set contents: 1 pieces each in 100, 150 and 200 mm