• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K VDE Screwdriver set 5-piece

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver set

Range of use

VDE

Material

Chromium-vanadium steel

UKCA

not relevant

Description

Features

  • Tip marking for easy recognition
  • Ergonomically shaped, 2-component handle for greater comfort, better handling and safety
  • Long neck for precise guidance with the fingertip
  • Elevations along the head provide additional grip in the last 1/4 turn
  • Direct injection molding of the hand grip with the shaft results in an absolute connection for increased reliability and durability
  • High-quality chromium-vanadium steel shaft for extraordinary strength and durability
  • Screw in precisely machined tip for exact adjustments to the screws and damage-free
  • VDE tested - individually tested with 10,000 V for safe working up to 1,000 V.
  • According to standards EN 60900 / VDE0682/201, DIN ISO 8764, ISO 2380-2
  • This text is machine translated.

Scope of delivery

  • Kit contents: Slot: 2.5 x 75 / 4 x 100 / 5.5 x 125 mm / Phillips: 1 x 80 / 2 x 100 mm

More interesting products

(*All information is plus legal VAT)