• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable Fluke 700TTH5K

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,069.00 / piece)
€ 1,069.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-quality Fluke 700 Druckschlauch-Kit for transmitter testing TTH 5K

  • Specified for 5000 psi (345 bar)
  • With 1/8" NPT-connection for connecting with a calibrator or a pressure pump
  • 1/4"-NPT Connection piece with external thread for connection to a transmitter, without tools to fix

Technical specifications

Product type

Cable

Dim

(L x W x H) 120 x 50 x 179 mm

Width

50 mm

Height

179 mm

Length

120 mm

Weight

190 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1380406 Cable Fluke 700TTH5K

Description

User-friendly, high-quality druckschlauch-kit for testing pressure transmitters, for use with a calibrator or a pressure pump

This text is machine translated.

Scope of delivery

  • 1/8"-NPT-connection
  • 1/4"-NPT-connection

More interesting products

(*All information is plus legal VAT)