• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable gland HC-M-KV-Z-M32 1646162 Phoenix Contact

Image similar
Type
HC-M-KV-Z-M32
Manufacturer part #
1646162
Content
10 pc(s)
Max. temperature
80 °C
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 24.00 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland HC-M-KV-Z-M32

  • HC-M-KV-Z-M32
  • Industrial packaging, pack of 10

Technical specifications

Type

HC-M-KV-Z-M32

Manufacturer part #

1646162

Content

10 pc(s)

Max. temperature

80 °C

Halogen-free

No

Industrial packaging

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 589411 Cable gland HC-M-KV-Z-M32 1646162 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589411 Cable gland HC-M-KV-Z-M32 1646162 Phoenix Contact

Description

Metal screw connection with strain relief clamp, thread length: 8 mm, cable sealing area: 18 - 27 mm, clamping area: 19 - 30 mm, SW 40, screw connection: M32

More interesting products

(*All information is plus legal VAT)