HellermannTyton cable lubricant is applied to the cable and leaves a thin layer of sliding on cables and pipe inner walls. When applied, it reduces the frictional resistance up to 80%. It leaves no sticky residues and thus simplifies the reinstallation as well as the exchange of cables The processing temperature is between +5 °C and +50 °C.
This text is machine translated.
Features
Very good sliding properties
Colour neutral lubricant
Water-based, easy to remove
Easy to use
Compatible with all common cable jacket types
Frictional resistance is reduced by up to 80 %
Leaves no sticky residues
Non-toxic and biodegradable
Silicone-free
Description
HellermannTyton cable lubricant is applied to the cable and leaves a thin layer of sliding on cables and pipe inner walls. When applied, it reduces the frictional resistance up to 80%. It leaves no sticky residues and thus simplifies the reinstallation as well as the exchange of cables The processing temperature is between +5 °C and +50 °C.
This text is machine translated.
Features
Very good sliding properties
Colour neutral lubricant
Water-based, easy to remove
Easy to use
Compatible with all common cable jacket types
Frictional resistance is reduced by up to 80 %
Leaves no sticky residues
Non-toxic and biodegradable
Silicone-free
What kind of Drawcord Coils & Cable Draws are you looking for?