• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46076 Cordless compressor 0.04 bar Storage box/bag, incl. inspection light

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Mini air pump with camping lamp

  • Battery capacity 2000 mAh
  • Filling pressure: 4 kPa
  • Flow rate: 200 l /
  • max. Light duration per battery charge: 8 h
  • Luminous flux: 120 - 400 lm
  • Light temperature 6000 K
  • Input USB-C

Technical specifications

  • Energy content 7.2 Wh
Dim

(L x W x H) 50 x 45 x 65 mm

Product type

Cordless compressor

Max. operating pressure

0.04 bar

Weight

96 g

Features

Storage box/bag

incl. inspection light

Width

45 mm

Height

65 mm

Length

50 mm

Power supply (LOV)

rechargeable

Battery capacity

2000 mAh

Battery voltage

3.6 V

No. of power packs included

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220764 Calima 46076 Cordless compressor 0.04 bar Storage box/bag, incl. inspection light

Description

Extremely light electric pump with rechargeable battery. Inflatable and suction with appropriate adapters for many applications.
Ideal for camping and leisure.

This text is machine translated.

Scope of delivery

  • 6 x adaptors
  • Transportation case
  • Wrist strap
  • User manual

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)