• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss 400-015 Universal enclosure 72 x 44 x 22 ABS plastic Black 20 pc(s)

Product type
Universal enclosure
Material
ABS plastic
Width
44 mm
Height
22 mm
Content
20 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 1.80 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss 400-015 Lugged Lid ABS Box Black 72 x 44 x 22mm 400 Series

Our service for you

Technical specifications

Product type

Universal enclosure

Material

ABS plastic

Factory colour

Black

Length

72 mm

Width

44 mm

Height

22 mm

Content

20 pc(s)

Dim

(L x W x H) 72 x 44 x 22 mm

RoHS-compliant

Yes

Type

400-015

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2685689 Camdenboss 400-015 Universal enclosure 72 x 44 x 22 ABS plastic Black 20 pc(s)

Description

Features

  • Maximum protection of electronic components against shock, chemicals, moisture and temperature
  • Compliance with water absorption specifications to DIN 53495
  • ABS material is highly resistant against most chemicals
  • High rigidity and impact strength
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)