• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss 7200-218 Fitting bracket 222 x 146 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Image similar
Product type
Fitting bracket
Material
Polycarbonate (PC)
Width
146 mm
Height
55 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic industrial housing 7200

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Fitting bracket

Material

Polycarbonate (PC)

Factory colour

Grey-white (RAL 7035)

Length

222 mm

Width

146 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 222 x 146 x 55 mm

RoHS-compliant

Yes

Type

7200-218

Documents & Downloads

Datasheet

Datasheet 1279824 Camdenboss 7200-218 Fitting bracket 222 x 146 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

What kind of Universal Enclosures are you looking for?