• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss 7200-223 Fitting bracket 171 x 121 x 80 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Image similar
Product type
Fitting bracket
Material
Polycarbonate (PC)
Width
121 mm
Height
80 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 41.99
-60 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic industrial housing 7200

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Fitting bracket

Material

Polycarbonate (PC)

Factory colour

Grey-white (RAL 7035)

Length

171 mm

Width

121 mm

Height

80 mm

Content

1 pc(s)

Dim

(L x W x H) 171 x 121 x 80 mm

RoHS-compliant

Yes

Type

7200-223

Documents & Downloads

Datasheet

Datasheet 1279819 Camdenboss 7200-223 Fitting bracket 171 x 121 x 80 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1279819 Camdenboss 7200-223 Fitting bracket 171 x 121 x 80 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)