• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss 7200-229 Fitting bracket 195 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Image similar
Product type
Fitting bracket
Material
Polycarbonate (PC)
Width
80 mm
Height
55 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic industrial housing 7200

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Fitting bracket

Material

Polycarbonate (PC)

Factory colour

Grey-white (RAL 7035)

Length

195 mm

Width

80 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 195 x 80 x 55 mm

RoHS-compliant

Yes

Type

7200-229

Documents & Downloads

Datasheet

Datasheet 1279820 Camdenboss 7200-229 Fitting bracket 195 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

What kind of Universal Enclosures are you looking for?