• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CBRS CBRS02SWH-CON Universal enclosure 74 x 74 x 24.5 Acrylonitrile butadiene styrene White 1 pc(s)

1/2
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
74 mm
Height
24.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 7.99
-44 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Room sensor housing in white: Housing for CO2 sensor, temperature sensor, etc.

  • Room sensor housing; CO2 sensor housing; temperature sensor housing; heat sensor housing; gas sensor housing; Motion sensor housing; housing in white; Incl. Wall mounting
  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

White

Length

74 mm

Width

74 mm

Height

24.5 mm

Inside width

72.33 mm

Inside height

25.5 mm

Internal depth

72.33 mm

Content

1 pc(s)

Dim

(L x W x H) 74 x 74 x 24.5 mm

Type

CBRS

Documents & Downloads

Datasheet

Datasheet 2356493 Camdenboss CBRS CBRS02SWH-CON Universal enclosure 74 x 74 x 24.5 Acrylonitrile butadiene styrene White 1 pc(s)

Datasheet 2356493 Camdenboss CBRS CBRS02SWH-CON Universal enclosure 74 x 74 x 24.5 Acrylonitrile butadiene styrene White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2356493 Camdenboss CBRS CBRS02SWH-CON Universal enclosure 74 x 74 x 24.5 Acrylonitrile butadiene styrene White 1 pc(s)

Description

Universal indoor sensor housing for various applications. Incl. Cut-outs for wall or surface mounting. The housing is available in 3 colors (black, white and gray) and 3 sizes. Simple CNC processing and printing are possible.

This text is machine translated.

Features

  • Battery compartment: No
  • suitable as standard for wall mounting: Yes
  • Vandalism protection through housing design: Yes
  • UL-tested: Yes
  • Fire protection class (UL): UL94 V-0
  • Temperature resistance min.: -10 °C
  • Temperature resistance max.: 80 °C
  • Cutouts for cable outputs: 20mm

Scope of delivery

  • Room sensor casing

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)