• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CBRS CBRS03SBK-CON Universal enclosure 51 x 51 x 25.5 Acrylonitrile butadiene styrene Black 1 pc(s)

1/2
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
51 mm
Height
25.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 7.99
-53 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Room sensor housing in black: Housing for CO2 sensor, temperature sensor, etc.

  • Room sensor housing; CO2 sensor housing; temperature sensor housing; heat sensor housing; gas sensor housing; Motion sensor casing; casing in black; Incl. Wall mounting
  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Length

51 mm

Width

51 mm

Height

25.5 mm

Inside width

37.24 mm

Inside height

25.5 mm

Internal depth

37.24 mm

Content

1 pc(s)

Dim

(L x W x H) 51 x 51 x 25.5 mm

Type

CBRS

Documents & Downloads

Datasheet

Datasheet 2356500 Camdenboss CBRS CBRS03SBK-CON Universal enclosure 51 x 51 x 25.5 Acrylonitrile butadiene styrene Black 1 pc(s)

Datasheet 2356500 Camdenboss CBRS CBRS03SBK-CON Universal enclosure 51 x 51 x 25.5 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2356500 Camdenboss CBRS CBRS03SBK-CON Universal enclosure 51 x 51 x 25.5 Acrylonitrile butadiene styrene Black 1 pc(s)

Description

Universal indoor sensor housing for various applications. Incl. Cut-outs for wall or surface mounting. The housing is available in 3 colors (black, white and gray) and 3 sizes. Simple CNC processing and printing are possible.

This text is machine translated.

Features

  • Battery compartment: No
  • suitable as standard for wall mounting: Yes
  • Vandalism protection through housing design: Yes
  • UL-tested: Yes
  • Fire protection class (UL): UL94 V-0
  • Temperature resistance min.: -10 °C
  • Temperature resistance max.: 80 °C
  • Cutouts for cable outputs: 20mm

Scope of delivery

  • Room sensor casing

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)