• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CHDX6-329C Universal enclosure 175 x 125 x 75 ABS plastic Grey 10 pc(s)

Product type
Universal enclosure
Material
ABS plastic
IP rating
IP66
IP67
Width
125 mm
Height
75 mm
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 19.50 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss CHDX6-329C X6 Series ABS Transparent Lid 175x125x75 IP66/67

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with transparent cover

Material

ABS plastic

IP66

IP67

Factory colour

Grey

Length

175 mm

Width

125 mm

Height

75 mm

Content

10 pc(s)

Dim

(L x W x H) 175 x 125 x 75 mm

RoHS-compliant

Yes

Type

CHDX6-329C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686632 Camdenboss CHDX6-329C Universal enclosure 175 x 125 x 75 ABS plastic Grey 10 pc(s)

Description

Features

  • Dimensions L x W x D: 175 x 125 x 75mm
  • ABS electrical knockout enclosure with transparent lid
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality ABS
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss type CHDX6-329C
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)