• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CHH665NGY Hand-held casing 200 x 120 x 25 ABS plastic Grey 2 pc(s)

Product type
Hand-held casing
Material
ABS plastic
IP rating
IP54
Width
120 mm
Height
25 mm
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 30.00 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss CHH665NGY 66 Series Grey 200x120x25

Our service for you

Technical specifications

Product type

Hand-held casing

Material

ABS plastic

IP54

Factory colour

Grey

Length

200 mm

Width

120 mm

Height

25 mm

Content

2 pc(s)

Dim

(L x W x H) 200 x 120 x 25 mm

RoHS-compliant

Yes

Type

CHH665NGY

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686663 Camdenboss CHH665NGY Hand-held casing 200 x 120 x 25 ABS plastic Grey 2 pc(s)

Description

Features

  • Dimensions: 200 x 120 x 25mm
  • Colour: grey
  • Battery door: no
  • Moulded in high impact UL94-V0 ABS
  • Screwless assembly via four soft-grip corners
  • Optional retaining screws for added security
  • Recesses in lid and base for membrane keypads or overlays
  • PCB pillars in lid and base
  • Ingress rating IP54 (IP65 with the optional gasket)
  • CamdenBoss type CHH665NGY
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)