• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CRDCGG001 Universal enclosure 90 x 55 x 25 ABS plastic Grey 5 pc(s)

Product type
Universal enclosure
Material
ABS plastic
IP rating
IP54
IP65
Width
55 mm
Height
25 mm
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 9.60 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss CRDCGG001 Recessed Designer Case Grey With Gasket Size 1

Our service for you

Technical specifications

Product type

Universal enclosure

Material

ABS plastic

IP54

IP65

Factory colour

Grey

Length

90 mm

Width

55 mm

Height

25 mm

Content

5 pc(s)

Dim

(L x W x H) 90 x 55 x 25 mm

RoHS-compliant

Yes

Type

CRDCGG001

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686269 Camdenboss CRDCGG001 Universal enclosure 90 x 55 x 25 ABS plastic Grey 5 pc(s)

Description

Features

  • Size 1: 90 x 55 x 25mm
  • Colour: grey
  • Gasket included: yes
  • Lid and base moulded in ABS
  • Lid fastened by 4x M3 machine screws
  • Plastic screw covers for aesthetic appearance
  • Fine texture anti-scratch finish
  • Recesses in lid and base for membrane keypads or overlays
  • Integral mounting guides in lid and base for vertical PCB mounting
  • PCB mounting pillars in lid and base
  • Surface mountable via moulded fixing points or optional wall-mounting kit
  • Meets the requirements of IP54, or IP65 if fitted with supplied gasket
  • CamdenBoss type CRDCGG001
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)