• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CTBP0108/4 Print terminal Number of pins 4 100 pc(s)

Product type
Print terminal
CS
5.08 mm
Number of pins
4
Connection
Print
Connector orientation
Parallel (to the PCB)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.58 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camblock Plus CTBP0108/4 5.08mm Standard Profile Rising Clamp Terminal Block 4p

Our service for you

Technical specifications

Type

CTBP0108/4

Product type

Print terminal

CS

5.08 mm

Number of pins

4

Connection

Print

Nominal current

16 A

Nominal current - rounded value

16 A

AWG (min.)

22

Connector orientation

Parallel (to the PCB)

AWG max.

12

Manufacturer part #

CTBP0108/4

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2685366 Camdenboss CTBP0108/4 Print terminal Number of pins 4 100 pc(s)

Description

Features

  • Rating 16A 300V
  • Horizontal cable entry
  • Double interlocking modules
  • Guided pin alignment
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)