• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss RX507A Universal enclosure 48 x 34 x 21 ABS plastic Black 25 pc(s)

Product type
Universal enclosure
Material
ABS plastic
Width
34 mm
Height
21 mm
Content
25 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.24 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss RX507A 500 Series Flanged Potting Boxes Black 48 x 34 x 21mm

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with flange

Material

ABS plastic

Factory colour

Black

Length

48 mm

Width

34 mm

Height

21 mm

Content

25 pc(s)

Dim

(L x W x H) 48 x 34 x 21 mm

RoHS-compliant

Yes

Type

RX507A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694383 Camdenboss RX507A Universal enclosure 48 x 34 x 21 ABS plastic Black 25 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)