• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss RX510A Universal enclosure 76 x 52 x 29 ABS plastic Black 25 pc(s)

Product type
Universal enclosure
Material
ABS plastic
Width
52 mm
Height
29 mm
Content
25 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 3.60 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss RX510A 500 Series Flanged Potting Boxes Black 76 x 52 x 29mm

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with flange

Material

ABS plastic

Factory colour

Black

Length

76 mm

Width

52 mm

Height

29 mm

Content

25 pc(s)

Dim

(L x W x H) 76 x 52 x 29 mm

RoHS-compliant

Yes

Type

RX510A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2685691 Camdenboss RX510A Universal enclosure 76 x 52 x 29 ABS plastic Black 25 pc(s)

Description

Features

  • Moulded in ABS
  • Lugs provide added security
  • High rigidity and impact strength
  • ABS is highly resistant against most chemicals
  • Complies with water absorption spec to DIN 53495
  • Operating temperature –20°C to +94°C
  • CamdenBoss 500 series
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)