• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon LS-125KB-GR Pocket calculator Green Display (digits): 12 battery-powered, solar-powered (L x W x H) 25 x 106 x 25

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Pocket calculator LS-125KB-GR Green

  • Large 12 digit display
  • Dual power supply: Solar and battery
  • Tax calculation function

Technical specifications

Product type

Pocket calculator

Display type

LCD

Display (digits)

12

Factory colour

Green

Width

106 mm

Height

25 mm

Depth

147 mm

Power supply (LOV)

battery-powered

solar-powered

Power supply

Battery

Solar cell

Dim

(L x W x H) 25 x 106 x 25 mm

Weight

116 g

Displays

18.6 mm

Length

25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3221456 Canon LS-125KB-GR Pocket calculator Green Display (digits): 12 battery-powered, solar-powered (L x W x H) 25 x 106 x 25

User & Safety Instructions

User & Safety Instructions 3221456 Canon LS-125KB-GR Pocket calculator Green Display (digits): 12 battery-powered, solar-powered (L x W x H) 25 x 106 x 25

Description

Show your own personal style at work while reducing your CO? Footprint with this desktop computer made of sustainable materials. The KS-125KB offers useful base-functions in a smart design in various excellent colors with metallic finish – a smart eye-catcher at home or in office. This sustainable desktop calculator is made from recycled and plant-based materials without compromising durability.

This text is machine translated.

Features

  • Memory: Yes
  • Tax Calculation: Yes
  • Percentage (%): Yes
  • Square root: Yes
  • Constant calculation: Yes
  • Total: Yes
  • Sign change: Yes
  • Backspace (→): Yes.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)