• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon LS-270L Pocket calculator Silver Display (digits): 8 solar-powered, battery-powered (L x W x H) 102 x 61 x 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Pocket calculator LS-270L Silver

  • 8 digits
  • Solar and battery operation
  • Memory Function
  • Durable plastic keys
  • MU function button
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Pocket calculator

Display type

LCD

Display (digits)

8

Factory colour

Silver

Width

61 mm

Height

10 mm

Depth

102 mm

Power supply (LOV)

solar-powered

battery-powered

Power supply

Solar cell

LR54 button cell, included

Dim

(L x W x H) 102 x 61 x 10 mm

Weight

37 g

Displays

1-line

Length

102 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335335 Canon LS-270L Pocket calculator Silver Display (digits): 8 solar-powered, battery-powered (L x W x H) 102 x 61 x 10 mm

Description

Calculator Canon LS-270L, percent calculation possible, thousands of divisions available, sign change key available.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)