• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon MP 120 MG-ES II Calculator with built-in printer White Display (digits): 12 mains-powered (L x W x H) 266 x 203 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Calculator with built-in printer MP 120 MG-ES II White

  • Large, two-colored pure green display
  • Business functions as well as functions to the tax computation and currency conversion
  • Two-color printing, 2.7 lines per second
  • Mains operated
  • Time and calendar function
  • Some of material of recycled Canon products

Technical specifications

Product type

Calculator with built-in printer

Display type

VFD

Display (digits)

12

Factory colour

White

Features

Angled display

Width

203 mm

Height

72 mm

Depth

292 mm

Power supply (LOV)

mains-powered

Power supply

Mains

Dim

(L x W x H) 266 x 203 x 72 mm

Weight

1070 g

Displays

12 digit

Length

266 mm

Series

MP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1676603 Canon MP 120 MG-ES II Calculator with built-in printer White Display (digits): 12 mains-powered (L x W x H) 266 x 203 x

User & Safety Instructions

User & Safety Instructions 1676603 Canon MP 120 MG-ES II Calculator with built-in printer White Display (digits): 12 mains-powered (L x W x H) 266 x 203 x

Description

This twelve-digit calculator with two-colored display, and two-color printing combines an environmentally-friendly production with professional performance.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)