• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carpenter's nail irons 'Universal' - 500 mm Peddinghaus 117010500

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carpenter's nail irons 'Universal' - 500 mm

  • Design: Galvanised for corrosion protection
  • Material: High-quality steel

Technical specifications

Product type

Pry bar

Length

500 mm

Dim

(Ø x L) 20 mm x 500 mm

Material

Steel

(Ø)

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191482 Carpenter's nail irons 'Universal' - 500 mm Peddinghaus 117010500

Description

The Peddinghaus Zimmermann nail driver 'Universal' is an indispensable tool for every husband and construction professional. With a robust, round shaft and a length of 500 mm, this iron offers excellent leverage and stability. The galvanized design provides additional corrosion protection and durability, even under demanding working conditions.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)