• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus Powerbar 7187600010 Peddinghaus 7187600010

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Peddinghaus Powerbar 7187600010

  • Powerbar 24''
  • 600 mm

Technical specifications

Product type

Pry bar

Length

600 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298701 Peddinghaus Powerbar 7187600010 Peddinghaus 7187600010

Description

Powerbar 24'' - the new power bar nail irons have a 60% higher leverage effect. patent pending. Easy removal of the nail. Optimized accessibility: Unlike other nail irons, power bar can be held by hand at the most favorable point due to the optimized angle. This improves power transmission. The wide, pointed cutting edge, which also fits in deep areas, can be easily used everywhere. The wide, stable base ensures perfect stability when lifting or pulling the nail. The oval shape of the power bar fits perfectly in the hand. Forged from one piece, induction-heating and drop-forged at 1,200°C. Epoxy paint cured in the oven. European steel quality for professionals. Made in France!

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)