• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nail irons 'Nail express' - 8' - 200 mm with lever head and narrow cutting edge Peddinghaus 116010008

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nail irons 'Nail express' - 8' - 200 mm with lever head and narrow cutting edge

  • Material: High-quality steel with finely ground work surfaces
  • Features: Small blade and bent lever head
  • Application area: Ideal for precise leverage and breaking work

Technical specifications

Product type

Pry bar

Length

200 mm

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191308 Nail irons 'Nail express' - 8' - 200 mm with lever head and narrow cutting edge Peddinghaus 116010008

Description

The Peddinghaus nail iron 'Nail Express' is a precise and handy tool, Ideal for fine leverage and breaking work. With a length of 200 mm (8 inch), it has a narrow blade and a curved lever head. The finely ground work surfaces ensure optimum handling and efficiency. Made by Peddinghaus, this iron stands for outstanding quality and reliability.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)