User & Safety Instructions 3089060 Carson Modellsport 520010110 1:8 Car body Subaru Impreza Rally MC 2003 215 mm
Description
The Subaru Impreza WRC is a rally vehicle, which is based on the road version of the Subaru Impreza. The Impreza WRC was first deployed in Finland in 1993 and won a total of 6 world champion titles as well as 3 driver titles as well as 3 mechanic titles. The WRC 2003 debuted at the Monte Carlo Rally in 2003. The vehicle used the look of the new road version of the Impreza, which was published earlier in the year. The change in the headlights is striking here. Technically, the turbocharger has been revised and the engine has been technically adapted. The adjustments should provide more torque at lower rpm. The body has lost a lot of weight for the 2003 WRC model and also gained stiffness. The Subaru was driven by Petter Solberg for the world championship title. The team's second driver was Tommi Mäkinen.
This text is machine translated.
Features
859 components (206 cast metal)
Total weight 9.35 kg
Vehicle dimensions 54.5 x 21.5 x 18 cm
Plastic parts are already pre-painted
True to detail recreated interior (cockpit)
With Lighting & Sound function (Engine sound)
Imitation of the roll cage
Engine & engine compartment replicated in highly detailed
Detailed and illustrated mounting manual
Lighting function of the front lights and brake lights
Scope of delivery
Standing model kit
01:08 scale
206 die-cast metal parts
Total 859 part
Weight approx. 9,350g
Opening Doors & Bonnet
Light and sound function
Screwdrivers
Set of screws
User manual.
Description
The Subaru Impreza WRC is a rally vehicle, which is based on the road version of the Subaru Impreza. The Impreza WRC was first deployed in Finland in 1993 and won a total of 6 world champion titles as well as 3 driver titles as well as 3 mechanic titles. The WRC 2003 debuted at the Monte Carlo Rally in 2003. The vehicle used the look of the new road version of the Impreza, which was published earlier in the year. The change in the headlights is striking here. Technically, the turbocharger has been revised and the engine has been technically adapted. The adjustments should provide more torque at lower rpm. The body has lost a lot of weight for the 2003 WRC model and also gained stiffness. The Subaru was driven by Petter Solberg for the world championship title. The team's second driver was Tommi Mäkinen.
This text is machine translated.
Features
859 components (206 cast metal)
Total weight 9.35 kg
Vehicle dimensions 54.5 x 21.5 x 18 cm
Plastic parts are already pre-painted
True to detail recreated interior (cockpit)
With Lighting & Sound function (Engine sound)
Imitation of the roll cage
Engine & engine compartment replicated in highly detailed
Detailed and illustrated mounting manual
Lighting function of the front lights and brake lights