• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio SL-1000SC Pocket calculator Rose Display (digits): 10 solar-powered, battery-powered (W x H x D) 71 x 9 x 120 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pocket calculator SL-1000SC Rose

  • 10-digit BIG LC-Display LCD display with rake command display
  • Solar / battery operated
  • Colored metal housing
  • Size (H x W x D): 0.9 x 7.1 x 12 cm

Technical specifications

Product type

Pocket calculator

Display type

LCD

Display (digits)

10

Factory colour

Rose

Width

71 mm

Height

9 mm

Depth

120 mm

Power supply (LOV)

solar-powered

battery-powered

Power supply

Solar cell

LR54 button cell, included

Dim

(W x H x D) 71 x 9 x 120 mm

Weight

55 g

Displays

1-line display

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1628287 Casio SL-1000SC Pocket calculator Rose Display (digits): 10 solar-powered, battery-powered (W x H x D) 71 x 9 x 120 mm

User & Safety Instructions

User & Safety Instructions 1628287 Casio SL-1000SC Pocket calculator Rose Display (digits): 10 solar-powered, battery-powered (W x H x D) 71 x 9 x 120 mm

Description

Functions
- Professional percentage calculation
Trade margin calculation via% key
- Tax Calculation
- Thousands separator
- Change of sign
- 4-key memory
- Square Root
- Back Space key
Double zero key

This text is machine translated.

Scope of delivery

  • SL-1000 SC, battery, manual.

More interesting products

(*All information is plus legal VAT)