• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar Cordless chainsaw w/o battery, w/o charger Blade length 120 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 18 V mini chain saw (10 m/s, 12 cm) (solo, brushless, in carton)

  • Brushless motor; high chain speed; tool-free chain change; automatic chain lubrication; tool-free chain tension; 12cm cutting performance; safety protection; double switch-on lock

Technical specifications

  • Driver's strength 1.1 mm
  • Oil tank contents 40 ml
Product type

Cordless chainsaw

Blade length

120 mm

Features

w/o battery

w/o charger

Chain speed

10 m/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812036 Caterpillar Cordless chainsaw w/o battery, w/o charger Blade length 120 mm

Description

The CAT 18 V mini chainsaw is the compact and powerful solution for quick cutting in the garden, on the property or in wood care. With a chain speed of 10 m/s and a sword length of 12 cm it cuts branches, bushes and smaller pieces of wood precisely and efficiently The modern brushless motor provides for a high power, longer life and a maintenance-free operation. Thanks to the compact, ergonomic design, the mini chain saw fits securely in your hand and allows convenient working even in hard to reach places. The cordless 18 V system offers maximum freedom of movement without the disturbing cables. The delivery is made as a solo version in a carton and is Ideal for users, who already possess a CAT 18 V battery and a charger. Perfect for quick and easy garden and tree care

This text is machine translated.

Scope of delivery

  • Chain saw
  • Sawblade protector

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)