• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar Cordless lawn mover w/o battery, w/o charger Cutting width (max.) 34 cm

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 18 V hand lawn mower (34 cm) (solo, brushless, in carton)

  • Intellicut technology; brushless motor; level indicator, soft handle, cutting close to edges possible; vertical storage

Technical specifications

Product type

Cordless lawn mover

Features

w/o battery

w/o charger

Motor type

Induction motor (brushless)

RPM

3000 U/min

Cutting width (max.)

34 cm

Cutting depth

20-70 mm

Blade depth setting

6 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812040 Caterpillar Cordless lawn mover w/o battery, w/o charger Cutting width (max.) 34 cm

Description

The CAT 18 V cordless hand lawn mower combines strong performance, compact design and maximum freedom of movement for modern lawn care. With its 34 cm cutting width, it is suitable Ideal for small to medium-sized gardens and provides a clean, uniform cut pattern. The powerful brushless motor impresses through high efficiency, long durability and a particularly maintenance-free operation. Thanks to the wireless 18-V system you can work flexibly and independently of power connections. The ergonomic design and easy handling make it possible to mow comfortably even in narrow spaces. The delivery is made as a solo version in a carton and is Ideal for users, who already possess a CAT 18 V battery and a charger.

This text is machine translated.

Scope of delivery

  • Lawn Mowers
  • Basket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)