• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar Cordless recipro saw DX5050B brushless, w/o battery, w/o charger

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 18 V BL saber saw (29 mm) (solo, brushless, in cardboard)

  • Brushless motor; gears made of aluminum, tool-less change of the gear; tool-less adjustment of the swivel-base plate; variable speed; pendulum operation, rubber-coated grip

Technical specifications

Product type

Cordless recipro saw

Features

brushless

w/o battery

w/o charger

Number of strokes (max.)

3000 /min

Upstroke (max.)

29 mm

Cutting depth (max.) (wood)

300 mm

Cutting depth (max.) (steel)

12 mm

Content

1 pc(s)

Weight

2.5 kg

Weight, information

without rechargeable battery

Technology

Li-ion

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812044 Caterpillar Cordless recipro saw DX5050B brushless, w/o battery, w/o charger

Description

The CAT 18V BL saber saw provides powerful cutting performance and maximum flexibility for demanding cutting and demolition work. With a cutting depth of up to 29 mm and the powerful brushless motor, Ideal is suitable for wood, metal, plastic and many other materials. The brushless drive provides for a higher efficiency, longer operating times and a particularly long life. The saber saw enables comfortable working even in difficult to reach areas thanks to the cordless 18V system and ergonomic design. Supplied as a solo device in cardboard – Ideal for users who already have compatible CAT 18V batteries.

This text is machine translated.

Scope of delivery

  • Recipro saw
  • Saw blade for wood
  • Council hook

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)