• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar DX47 Multifunction tool 240 W

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 240W multifunction sander (incl. cyclone box, in cardboard)

  • 240 W
  • Orbit diameter: 1.6 mm

Technical specifications

  • Grinding area 103 x 110 mm
  • Idle speed 15,000 rpm
Product type

Multifunction tool

240 W

Orbit diameter

1.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3811996 Caterpillar DX47 Multifunction tool 240 W

Description

The CAT 240 W multifunction sander is the versatile tool for accurate sanding on wood, metal, plastic and painted surfaces. Thanks to its compact design and ergonomic design, the Ideal is suitable for working on edges, corners and difficult-to-access places. The powerful 240 W motor provides uniform material removal and clean grinding results. The built-in cyclone dust box efficiently absorbs sand dust and contributes to a clean work area. The simple change of sandpaper and comfortable handling makes the work particularly efficient and pleasant. Supplied with a cyclone box in cardboard box. Perfect for renovation, repair and DIY projects with professional results.

This text is machine translated.

Scope of delivery

  • Multi-grinder
  • Collection box
  • Sanding paper
  • Punch
  • Vacuum adapter

What kind of Multifunctional Sanders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)