• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar Handheld circular saw Cutting depth (max.) (90°) 64 mm incl. accessories, incl. stopper 1400 W

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 1400W handheld circular saw (185mm) (incl. saw blade, in cardboard)

  • 1400 W

Technical specifications

Product type

Handheld circular saw

Features

incl. accessories

incl. stopper

Saw blade diameter

185 mm

1400 W

Cutting depth (max.)

54 mm

Cutting depth (max.) (45°)

48 mm

Cutting depth (max.) (90°)

64 mm

Number of cogs

24

Content

1 Set

Idle speed

6000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812008 Caterpillar Handheld circular saw Cutting depth (max.) (90°) 64 mm incl. accessories, incl. stopper 1400 W

Description

The CAT handheld circular saw with 1,400 Watt power and 185 mm saw blade provides powerful cutting performance and precise results with wood and sheet materials. It is suitable for straight longitudinal and cross sections of Ideal and offers reliable support in construction, renovation and installation work. Thanks to the robust construction and ergonomic design, the saw fits securely in the hand and enables a comfortable working environment. The supplied saw blade ensures that the handheld circular saw can be used straight away.

This text is machine translated.

Scope of delivery

  • Circular saw
  • Parallel guide
  • Fixed spanner
  • Saw blade (185mm)
  • Dust extraction tube
  • Dust extraction pipe adapter

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)