• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar Rechargeable battery Cordless chainsaw + battery, + charger, + accessories Blade length 120 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 18 V mini chain saw (10 m/s, 12 cm 1PC) (1x 4Ah battery, 1x 4A fast charger, brushless, in carton)

  • Brushless motor; high chain speed; tool-free chain change; automatic chain lubrication; tool-free chain tension; 12cm cutting performance; safety protection; double switch-on lock

Technical specifications

  • Driver's strength 1.1 mm
  • Oil tank contents 40 ml
Product type

Cordless chainsaw

Operating type

Rechargeable battery

Blade length

120 mm

Rechargeable battery capacity (details)

4,0 Ah

Battery voltage

18 V

No. of power packs included

1

Features

+ battery

+ charger

+ accessories

Chain speed

10 m/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812029 Caterpillar Rechargeable battery Cordless chainsaw + battery, + charger, + accessories Blade length 120 mm

Description

The CAT 18V mini chain saw is the ideal tool for cutting jobs in the garden, caring for trees and cutting branches and wood. With a chain speed of 10 m/s and a sword length of 12 cm it offers a strong cutting power with simultaneously compact design. The powerful brushless motor provides high efficiency, long run times and an especially long life. Thanks to its ergonomic design, the mini chain saw fits comfortably and securely in your hand. The delivery package includes a powerful 4.0 Ah battery and a 4A quick charger for short charging times and maximum operational readiness. The perfect combination of power, flexibility and comfort for demanding gardening.

This text is machine translated.

Scope of delivery

  • Chain saw
  • Sawblade protector
  • 4.0Ah rechargeable battery, charger 4A

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)