• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar Rechargeable battery Cordless lawn mover + battery, + charger 18 V Cutting width (max.) 34 cm

1/7
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 18 V hand-held lawnmower (34 cm) (1x 4Ah battery, 1x 4A fast charger, brushless, in a cardboard)

  • Intellicut technology; brushless motor; level indicator, soft handle, cutting close to edges possible; vertical storage

Technical specifications

Product type

Cordless lawn mover

Operating type

Rechargeable battery

Features

+ battery

+ charger

Technology

Li-ion

Battery voltage

18 V

Rechargeable battery capacity (details)

4 Ah

Motor type

Induction motor (brushless)

RPM

3000 U/min

Cutting width (max.)

34 cm

Cutting depth

20-70 mm

Blade depth setting

6 x

Collector

35 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812033 Caterpillar Rechargeable battery Cordless lawn mover + battery, + charger 18 V Cutting width (max.) 34 cm

Description

The CAT 18V hand-held lawn mower with a cutting width of 34 cm is the ideal solution for comfortable and efficient care of small to medium-sized lawns. The powerful brushless motor provides a high cutting power, maximum efficiency and a long life. With wireless operation, the mower offers full freedom of movement and allows for flexible working without annoying cables. The compact design and ergonomic design ensure simple handling and high ease of use. Includes a 4.0 Ah battery and a 4A quick charger so the lawn mower can be used immediately. Perfect for a neat lawn with clean and smooth cut pattern.

This text is machine translated.

Scope of delivery

  • Lawn Mowers
  • Grass collector
  • 4.0 Ah rechargeable battery
  • 4A Charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)